58.1V Clamp 121A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD8S36A

DigiKey Part Number
F8144TR-ND - Tape & Reel (TR)
F8144CT-ND - Cut Tape (CT)
F8144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD8S36A
Description
TVS DIODE 36.5VWM 58.1V SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 121A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
EDA/CAD Models
SLD8S36A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
121A
Mfr
Power - Peak Pulse
7000W (7kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.5V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S36A-AU_R2_000A1Panjit International Inc.1983757-SM8S36A-AU_R2_000A1CT-ND56,69000 KčSimilar
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1060,26400 Kč602,64 Kč
10042,39500 Kč4 239,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,96884 Kč14 484,42 Kč
1 00028,87225 Kč28 872,25 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč