
SM8S36A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM8S36A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S36A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S36A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36A-AU_R2_000A1 |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 114A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 36,45300 Kč | 364,53 Kč |
| 100 | 24,92250 Kč | 2 492,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,54878 Kč | 11 729,27 Kč |
| 1 200 | 18,03448 Kč | 21 641,38 Kč |
| 1 800 | 17,26304 Kč | 31 073,47 Kč |
| 3 000 | 16,39636 Kč | 49 189,08 Kč |
| 4 200 | 15,88319 Kč | 66 709,40 Kč |
| 6 000 | 15,38461 Kč | 92 307,66 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

