Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD8S30A

DigiKey Part Number
F8142TR-ND - Tape & Reel (TR)
F8142CT-ND - Cut Tape (CT)
F8142DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD8S30A
Description
TVS DIODE 30VWM 48.4VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 144A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
EDA/CAD Models
SLD8S30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
144A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1055,36600 Kč553,66 Kč
10040,62270 Kč4 062,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,94826 Kč18 474,13 Kč
1 00032,25317 Kč32 253,17 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč