SM8T30AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 317
Unit Price: 78,74000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 24,73567 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 32,88557 Kč
Datasheet
SM8S12AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM8S12AH

SM8T30AH

DigiKey Part Number
283-SM8T30AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8T30AH
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 165A Ipp Tvs Diode Surface Mount DO-218AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
165A
Power - Peak Pulse
8000W (8kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 50033,32800 Kč3 349 464,00 Kč
Unit Price without VAT:33,32800 Kč
Unit Price with VAT:40,32688 Kč