
SM8SF30A-Q | |
|---|---|
DigiKey Part Number | SM8SF30A-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8SF30A-Q |
Description | TVS DIODE 30VWM 48.4VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 145A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM8SF30A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 145A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-LDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 24,73567 Kč | 55 655,26 Kč |
| Unit Price without VAT: | 24,73567 Kč |
|---|---|
| Unit Price with VAT: | 29,93016 Kč |


