12V Off-State 70 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP0120T023G5RP

DigiKey Part Number
F5917TR-ND - Tape & Reel (TR)
F5917CT-ND - Cut Tape (CT)
F5917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDP0120T023G5RP
Description
THYRISTOR 12V 70A SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Off-State 70 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
12V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
70 A
Current - Hold (Ih)
30 mA
Number of Elements
1
Capacitance
7.8pF
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1018,33500 Kč183,35 Kč
10012,15220 Kč1 215,22 Kč
5009,49440 Kč4 747,20 Kč
1 0008,63892 Kč8 638,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79740 Kč20 392,20 Kč
6 0006,63075 Kč39 784,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč