10.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1533-01LTG

DigiKey Part Number
18-SC1533-01LTGTR-ND - Tape & Reel (TR)
18-SC1533-01LTGCT-ND - Cut Tape (CT)
18-SC1533-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1533-01LTG
Description
TVS DIODE 3.3VWM 10.5VC SOD523
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.5V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10.5V (Typ)
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,01300 Kč70,13 Kč
1004,44950 Kč444,95 Kč
5003,33952 Kč1 669,76 Kč
1 0002,98067 Kč2 980,67 Kč
2 0002,67840 Kč5 356,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,95903 Kč9 795,15 Kč
10 0001,79014 Kč17 901,40 Kč
15 0001,70409 Kč25 561,35 Kč
25 0001,60736 Kč40 184,00 Kč
35 0001,60635 Kč56 222,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč