
SA100CA | |
|---|---|
DigiKey Part Number | 18-SA100CATR-ND - Tape & Reel (TR) 18-SA100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA100CA |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,60300 Kč | 86,03 Kč |
| 100 | 5,97820 Kč | 597,82 Kč |
| 500 | 4,66592 Kč | 2 332,96 Kč |
| 1 000 | 3,54110 Kč | 3 541,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22376 Kč | 12 895,04 Kč |
| 8 000 | 3,18449 Kč | 25 475,92 Kč |
| 12 000 | 2,84330 Kč | 34 119,60 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |






