
S6X8BBSRP | |
|---|---|
DigiKey Part Number | S6X8BBSRPTR-ND - Tape & Reel (TR) S6X8BBSRPCT-ND - Cut Tape (CT) S6X8BBSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BBSRP |
Description | SCR 600V 800MA SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 500 | 6,04952 Kč | 3 024,76 Kč |
| 1 000 | 5,46116 Kč | 5 461,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24237 Kč | 12 727,11 Kč |
| 6 000 | 3,90353 Kč | 23 421,18 Kč |
| 9 000 | 3,78225 Kč | 34 040,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





