SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX008L

DigiKey Part Number
1655-2113-2-ND - Tape & Reel (TR)
1655-2113-1-ND - Cut Tape (CT)
1655-2113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX008L
Description
SCR 600V 800MA SOT-23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 50Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,41500 Kč104,15 Kč
1006,72570 Kč672,57 Kč
5005,13612 Kč2 568,06 Kč
1 0004,62376 Kč4 623,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97226 Kč11 916,78 Kč
6 0003,64406 Kč21 864,36 Kč
9 0003,47685 Kč31 291,65 Kč
15 0003,28896 Kč49 334,40 Kč
21 0003,17770 Kč66 731,70 Kč
30 0003,07621 Kč92 286,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč