
X0115ML | |
|---|---|
DigiKey Part Number | 497-X0115MLTR-ND - Tape & Reel (TR) 497-X0115MLCT-ND - Cut Tape (CT) 497-X0115MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0115ML |
Description | SCR 600V 800MA SOT-23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0115ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 150 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 7.6A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,14190 Kč | 614,19 Kč |
| 500 | 4,67500 Kč | 2 337,50 Kč |
| 1 000 | 4,03162 Kč | 4 031,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14970 Kč | 9 449,10 Kč |
| 6 000 | 3,14232 Kč | 18 853,92 Kč |
| 9 000 | 3,08671 Kč | 27 780,39 Kč |
| 15 000 | 2,76604 Kč | 41 490,60 Kč |
| 21 000 | 2,72974 Kč | 57 324,54 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




