Similar



S4055RTP | |
|---|---|
DigiKey Part Number | F7303-ND |
Manufacturer | |
Manufacturer Product Number | S4055RTP |
Description | SCR 400V 55A TO-220AB-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 55 A Standard Recovery Through Hole TO-220AB-R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A, 650A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB-R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 50 | 55,30880 Kč | 2 765,44 Kč |
| 100 | 50,46870 Kč | 5 046,87 Kč |
| 500 | 44,52626 Kč | 22 263,13 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |









