
2N6507TG | |
|---|---|
DigiKey Part Number | 2N6507TGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6507TG |
Description | SCR 400V 25A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N6507TG Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 60,60600 Kč | 606,06 Kč |
| 100 | 43,10620 Kč | 4 310,62 Kč |
| 500 | 36,84916 Kč | 18 424,58 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |

