SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4012R

DigiKey Part Number
S4012R-ND
Manufacturer
Manufacturer Product Number
S4012R
Description
SCR 400V 12A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
20 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
7.6 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6507GLittelfuse Inc.7182N6507GOS-ND89,26000 KčSimilar
2N6507TGLittelfuse Inc.8272N6507TGOS-ND91,35000 KčSimilar
S4012RTPLittelfuse Inc.105S4012RTP-ND62,78000 KčParametric Equivalent
TYN612RGSTMicroelectronics3 668497-2418-5-ND31,49000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Alternate Purchasing Options

1 000In Stock
Chip Outpost