SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

S4012RTP

DigiKey Part Number
S4012RTP-ND
Manufacturer
Manufacturer Product Number
S4012RTP
Description
SCR 400V 12A TO-220 NON-ISOLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 12 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
20 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
7.6 A
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N6507GLittelfuse Inc.7182N6507GOS-ND89,26000 KčSimilar
2N6507TGLittelfuse Inc.8272N6507TGOS-ND91,35000 KčSimilar
S4012RLittelfuse Inc.1 0001294-S4012R-CHP38,17000 KčParametric Equivalent
TYN612RGSTMicroelectronics3 668497-2418-5-ND31,49000 KčSimilar
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1040,87700 Kč408,77 Kč
10028,42600 Kč2 842,60 Kč
50023,10790 Kč11 553,95 Kč
1 00022,13811 Kč22 138,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč