



RUSBF185-AP | |
|---|---|
DigiKey Part Number | 18-RUSBF185-APCT-ND - Cut Tape (CT) 18-RUSBF185-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUSBF185-AP |
Description | PTC RESET FUSE 16V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUSBF185-2 | Littelfuse Inc. | 2 660 | 18-RUSBF185-2CT-ND | 17,64000 Kč | Parametric Equivalent |
| RUSBF185-AP | Littelfuse Inc. | 93 | 18-RUSBF185-APCT-ND | 15,12000 Kč | Parametric Equivalent |
| PTR016V0185-BK | Eaton - Electronics Division | 309 | PTR016V0185-BK-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 5 | 12,55600 Kč | 62,78 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 9,60020 Kč | 480,01 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 7,96160 Kč | 1 990,40 Kč |
| 500 | 7,34300 Kč | 3 671,50 Kč |
| 1 000 | 6,77018 Kč | 6 770,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,23924 Kč | 12 478,48 Kč |
| 4 000 | 5,74689 Kč | 22 987,56 Kč |
| 6 000 | 5,67734 Kč | 34 064,04 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

