



RUSBF185-2 | |
|---|---|
DigiKey Part Number | 18-RUSBF185-2TR-ND - Tape & Reel (TR) 18-RUSBF185-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUSBF185-2 |
Description | PTC RESET FUSE 16V 1.85A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 90 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.402" L x 0.118" W (10.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.85 A | Height - Seated (Max) 0.618" (15.70mm) |
Current - Trip (It) 3.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 14,61400 Kč | 73,07 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 11,20040 Kč | 560,02 Kč |
| 100 | 10,33310 Kč | 1 033,31 Kč |
| 250 | 9,28868 Kč | 2 322,17 Kč |
| 500 | 8,56676 Kč | 4 283,38 Kč |
| 1 000 | 7,89861 Kč | 7 898,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94677 Kč | 17 840,31 Kč |
| 6 000 | 5,67734 Kč | 34 064,04 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

