Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUSBF185-AP

DigiKey Part Number
18-RUSBF185-APCT-ND - Cut Tape (CT)
18-RUSBF185-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUSBF185-AP
Description
PTC RESET FUSE 16V 1.85A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
30 mOhms
Series
Resistance - Post Trip (R1) (Max)
90 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.402" L x 0.118" W (10.20mm x 3.00mm)
Current - Hold (Ih) (Max)
1.85 A
Height - Seated (Max)
0.618" (15.70mm)
Current - Trip (It)
3.7 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RUSBF185-2Littelfuse Inc.2 66018-RUSBF185-2CT-ND17,64000 KčParametric Equivalent
RUSBF185-APLittelfuse Inc.9318-RUSBF185-APCT-ND15,12000 KčParametric Equivalent
PTR016V0185-BKEaton - Electronics Division309PTR016V0185-BK-ND8,19000 KčParametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
512,55600 Kč62,78 Kč
1011,57000 Kč115,70 Kč
509,60020 Kč480,01 Kč
1008,85700 Kč885,70 Kč
2507,96160 Kč1 990,40 Kč
5007,34300 Kč3 671,50 Kč
1 0006,77018 Kč6 770,18 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,23924 Kč12 478,48 Kč
4 0005,74689 Kč22 987,56 Kč
6 0005,67734 Kč34 064,04 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč