RGE(F)400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)400
RUEF300,400,500,600,700,800,900 Series
Building Automation – Protect/Sense/Control

RGEF400-AP

DigiKey Part Number
RGEF400-APHFCT-ND - Cut Tape (CT)
RGEF400-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGEF400-AP
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.331" L x 0.098" W (8.40mm x 2.50mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
513,09400 Kč65,47 Kč
1012,06200 Kč120,62 Kč
5010,00720 Kč500,36 Kč
1009,23250 Kč923,25 Kč
2508,29960 Kč2 074,90 Kč
5007,65504 Kč3 827,52 Kč
1 0007,05785 Kč7 057,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,85422 Kč11 708,44 Kč
4 0005,39254 Kč21 570,16 Kč
6 0005,29144 Kč31 748,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč