


PEC12R-2120F-S0012 | |
|---|---|
DigiKey Part Number | PEC12R-2120F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2120F-S0012 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-2120F-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 31,95800 Kč | 159,79 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 27,44840 Kč | 686,21 Kč |
| 75 | 24,73560 Kč | 1 855,17 Kč |
| 150 | 23,16080 Kč | 3 474,12 Kč |
| 300 | 21,68183 Kč | 6 504,55 Kč |
| 525 | 20,55404 Kč | 10 790,87 Kč |
| 1 050 | 19,23277 Kč | 20 194,41 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



