
MJTP2205A | |
|---|---|
DigiKey Part Number | 679-2455-ND |
Manufacturer | |
Manufacturer Product Number | MJTP2205A |
Description | SWITCH TACT SPSTX2 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST x 2 Side Actuated Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST x 2 | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Dual | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.40mm x 10.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 14,96700 Kč | 149,67 Kč |
| 25 | 13,93520 Kč | 348,38 Kč |
| 182 | 11,82154 Kč | 2 151,52 Kč |
| 364 | 11,15997 Kč | 4 062,23 Kč |
| 546 | 10,79641 Kč | 5 894,84 Kč |
| 1 092 | 10,21600 Kč | 11 155,87 Kč |
| 2 548 | 9,58031 Kč | 24 410,63 Kč |
| 5 096 | 9,12032 Kč | 46 477,15 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |






