


PGB2010402KRHF | |
|---|---|
DigiKey Part Number | F3268TR-ND - Tape & Reel (TR) F3268CT-ND - Cut Tape (CT) F3268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010402KRHF |
Description | TVS DIODE 12VWM 40VC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PGB2010402KRHF Models |
Category | Voltage - Clamping (Max) @ Ipp 40V (Typ) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0402 (1005 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 25 | 12,82200 Kč | 320,55 Kč |
| 100 | 11,27450 Kč | 1 127,45 Kč |
| 250 | 10,53452 Kč | 2 633,63 Kč |
| 500 | 10,08948 Kč | 5 044,74 Kč |
| 1 000 | 9,72283 Kč | 9 722,83 Kč |
| 2 500 | 9,48650 Kč | 23 716,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,75043 Kč | 77 504,30 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |











