Similar
Similar
Similar

DMN26D0UT-7 | |
|---|---|
DigiKey Part Number | DMN26D0UT-7DITR-ND - Tape & Reel (TR) DMN26D0UT-7DICT-ND - Cut Tape (CT) DMN26D0UT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN26D0UT-7 |
Description | MOSFET N-CH 20V 230MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 230mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMN26D0UT-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14.1 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-523 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 100mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTA4001NT1G | onsemi | 36 053 | NTA4001NT1GOSCT-ND | 0,22000 Kč | Similar |
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | 0,76000 Kč | Similar |
| PJE8428_R1_00001 | Panjit International Inc. | 136 | 3757-PJE8428_R1_00001CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,43380 Kč | 243,38 Kč |
| 500 | 1,79316 Kč | 896,58 Kč |
| 1 000 | 1,58544 Kč | 1 585,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32085 Kč | 3 962,55 Kč |
| 6 000 | 1,18727 Kč | 7 123,62 Kč |
| 9 000 | 1,11913 Kč | 10 072,17 Kč |
| 15 000 | 1,04252 Kč | 15 637,80 Kč |
| 21 000 | 0,99712 Kč | 20 939,52 Kč |
| 30 000 | 0,95297 Kč | 28 589,10 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |














