
T591D107M010ATE040 | |
|---|---|
DigiKey Part Number | 399-11677-2-ND - Tape & Reel (TR) 399-11677-1-ND - Cut Tape (CT) 399-11677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D107M010ATE040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D107M010ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 22,19000 Kč | 221,90 Kč |
| 50 | 17,68960 Kč | 884,48 Kč |
| 100 | 16,30480 Kč | 1 630,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,96026 Kč | 6 980,13 Kč |
| 1 500 | 12,87160 Kč | 19 307,40 Kč |
| 2 500 | 12,46909 Kč | 31 172,72 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |











