
APF6-020-03.5-L-04-0-A-TR | |
|---|---|
DigiKey Part Number | 612-APF6-020-03.5-L-04-0-A-TR-ND |
Manufacturer | |
Manufacturer Product Number | APF6-020-03.5-L-04-0-A-TR |
Description | CONN 0.635MM SKT 80POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | APF6-020-03.5-L-04-0-A-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 10mm |
Number of Positions 80 | Height Above Board 0.144" (3.66mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,16000 Kč | 306,16 Kč |
| 10 | 289,72500 Kč | 2 897,25 Kč |
| 25 | 278,86320 Kč | 6 971,58 Kč |
| 50 | 272,06000 Kč | 13 603,00 Kč |
| 100 | 222,71590 Kč | 22 271,59 Kč |
| 250 | 206,28260 Kč | 51 570,65 Kč |
| 500 | 181,49498 Kč | 90 747,49 Kč |
| Unit Price without VAT: | 306,16000 Kč |
|---|---|
| Unit Price with VAT: | 370,45360 Kč |



