40V Clamp Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40V Clamp Ipp Tvs Diode Surface Mount 0402
cut-tape-render

PESD0402-140

DigiKey Part Number
PESD0402-140TR-ND - Tape & Reel (TR)
PESD0402-140CT-ND - Cut Tape (CT)
PESD0402-140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD0402-140
Description
TVS DIODE 14VWM 40VC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40V Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
PESD0402-140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,78200 Kč67,82 Kč
1005,74930 Kč574,93 Kč
5004,36506 Kč2 182,53 Kč
1 0003,14970 Kč3 149,70 Kč
2 0003,13532 Kč6 270,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,59516 Kč25 951,60 Kč
20 0002,50139 Kč50 027,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč