
P6SMB12A | |
|---|---|
DigiKey Part Number | P6SMB12ALFTR-ND - Tape & Reel (TR) P6SMB12ALFCT-ND - Cut Tape (CT) P6SMB12ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB12A Models |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A | Eaton - Electronics Division | 4 218 | 283-P6SMB12ACT-ND | 9,24000 Kč | Similar |
| P6SMB12A/TR13 | YAGEO | 3 000 | 13-P6SMB12A/TR13CT-ND | 8,40000 Kč | Similar |
| SM6T12A | STMicroelectronics | 5 091 | 497-12775-1-ND | 18,90000 Kč | Similar |
| SM6T12A-E3/52 | Vishay General Semiconductor - Diodes Division | 1 430 | SM6T12A-E3/52GICT-ND | 13,23000 Kč | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8 083 | SMBJ10AFSCT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,01132 Kč | 3 011,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12570 Kč | 6 377,10 Kč |
| 6 000 | 1,93227 Kč | 11 593,62 Kč |
| 9 000 | 1,83364 Kč | 16 502,76 Kč |
| 15 000 | 1,72280 Kč | 25 842,00 Kč |
| 21 000 | 1,65714 Kč | 34 799,94 Kč |
| 30 000 | 1,62735 Kč | 48 820,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



