16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB12AT3G

DigiKey Part Number
2156-P6SMB12AT3G-ND
Manufacturer
Manufacturer Product Number
P6SMB12AT3G
Description
TVS DIODE 10.2VWM 16.7VC SMB
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36A
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
1435pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
10.2V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
11.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
16.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 186
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5186
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8267,55929 Kč6 243,97 Kč
Unit Price without VAT:7,55929 Kč
Unit Price with VAT:9,14674 Kč