


P6SMB12A | |
|---|---|
DigiKey Part Number | 283-P6SMB12ATR-ND - Tape & Reel (TR) 283-P6SMB12ACT-ND - Cut Tape (CT) 283-P6SMB12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12A |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 36.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57390 Kč | 357,39 Kč |
| 500 | 2,66254 Kč | 1 331,27 Kč |
| 1 000 | 2,36794 Kč | 2 367,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93749 Kč | 5 812,47 Kč |
| 6 000 | 1,75354 Kč | 10 521,24 Kč |
| 9 000 | 1,65975 Kč | 14 937,75 Kč |
| 15 000 | 1,55430 Kč | 23 314,50 Kč |
| 21 000 | 1,49184 Kč | 31 328,64 Kč |
| 30 000 | 1,43111 Kč | 42 933,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

