
P6KE10CA | |
|---|---|
DigiKey Part Number | P6KE10CALFTR-ND - Tape & Reel (TR) P6KE10CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 100 | 3,83110 Kč | 383,11 Kč |
| 500 | 3,05226 Kč | 1 526,13 Kč |
| 1 000 | 2,86280 Kč | 2 862,80 Kč |
| 2 000 | 2,84175 Kč | 5 683,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78492 Kč | 11 139,68 Kč |
| 8 000 | 2,14902 Kč | 17 192,16 Kč |
| 12 000 | 2,04601 Kč | 24 552,12 Kč |
| 20 000 | 1,93397 Kč | 38 679,40 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










