SA13CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE10CA

DigiKey Part Number
2156-P6KE10CA-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
P6KE10CA
Description
TVS DIODE 8.5VWM 14.5V DO204AC
Customer Reference
Detailed Description
14.5V Clamp 43A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
43A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 528
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8657,36750 Kč6 372,89 Kč
Unit Price without VAT:7,36750 Kč
Unit Price with VAT:8,91468 Kč