


P4SMA82A | |
|---|---|
DigiKey Part Number | 18-P4SMA82ATR-ND - Tape & Reel (TR) 18-P4SMA82ACT-ND - Cut Tape (CT) 18-P4SMA82ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA82A |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA82A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 8,10300 Kč | 81,03 Kč |
| 100 | 4,66590 Kč | 466,59 Kč |
| 500 | 3,93978 Kč | 1 969,89 Kč |
| 1 000 | 3,29114 Kč | 3 291,14 Kč |
| 2 000 | 3,22532 Kč | 6 450,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,49152 Kč | 12 457,60 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |











