
SMAJ70A-TR | |
---|---|
DigiKey Part Number | 497-12525-2-ND - Tape & Reel (TR) 497-12525-1-ND - Cut Tape (CT) 497-12525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-TR |
Description | TVS DIODE 70VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 $ | 0,24 $ |
10 | 0,16100 $ | 1,61 $ |
100 | 0,14580 $ | 14,58 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,12300 $ | 615,00 $ |
10 000 | 0,11913 $ | 1 191,30 $ |
Unit Price without VAT: | 0,24000 $ |
---|---|
Unit Price with VAT: | 0,29040 $ |