


SMAJ70A | |
|---|---|
DigiKey Part Number | SMAJ70ABTR-ND - Tape & Reel (TR) SMAJ70ABCT-ND - Cut Tape (CT) SMAJ70ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ70A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 100 | 2,77860 Kč | 277,86 Kč |
| 500 | 2,69440 Kč | 1 347,20 Kč |
| 1 000 | 2,14710 Kč | 2 147,10 Kč |
| 2 000 | 2,13658 Kč | 4 273,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76820 Kč | 8 841,00 Kč |
| 10 000 | 1,68400 Kč | 16 840,00 Kč |
| 15 000 | 1,63138 Kč | 24 470,70 Kč |
| 25 000 | 1,57875 Kč | 39 468,75 Kč |
| 35 000 | 1,52613 Kč | 53 414,55 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


