
P3800S3GLRP-A | |
|---|---|
DigiKey Part Number | 18-P3800S3GLRP-ATR-ND - Tape & Reel (TR) 18-P3800S3GLRP-ACT-ND - Cut Tape (CT) 18-P3800S3GLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3800S3GLRP-A |
Description | SIDACtor Bi 350V 2000A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 430V | |
Voltage - Off State | 350V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 51,84400 Kč | 518,44 Kč |
| 100 | 36,31600 Kč | 3 631,60 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,24750 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |





