



TMOV14RP150E | |
|---|---|
DigiKey Part Number | F4006-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP150E |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Features Thermally Protected |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,34300 Kč | 283,43 Kč |
| 25 | 25,83560 Kč | 645,89 Kč |
| 100 | 23,06830 Kč | 2 306,83 Kč |
| 250 | 21,74896 Kč | 5 437,24 Kč |
| 600 | 20,76965 Kč | 12 461,79 Kč |
| 1 200 | 20,14780 Kč | 24 177,36 Kč |
| 3 000 | 19,64852 Kč | 58 945,56 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

