
P0640SDLRP | |
|---|---|
DigiKey Part Number | F5646TR-ND - Tape & Reel (TR) F5646CT-ND - Cut Tape (CT) F5646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SDLRP |
Description | THYRISTOR 58V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 160pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 29,28100 Kč | 292,81 Kč |
| 100 | 19,86280 Kč | 1 986,28 Kč |
| 500 | 15,83296 Kč | 7 916,48 Kč |
| 1 000 | 15,16274 Kč | 15 162,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,38792 Kč | 30 969,80 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |










