
TBU-CA065-100-WH-Q | |
|---|---|
DigiKey Part Number | 118-TBU-CA065-100-WH-QTR-ND - Tape & Reel (TR) 118-TBU-CA065-100-WH-QCT-ND - Cut Tape (CT) 118-TBU-CA065-100-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-100-WH-Q |
Description | IC SURGE PROT 650V 3SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-100-WH-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| 100 | 27,51370 Kč | 2 751,37 Kč |
| 500 | 22,16086 Kč | 11 080,43 Kč |
| 1 000 | 20,72188 Kč | 20 721,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,25776 Kč | 54 773,28 Kč |
| 6 000 | 17,15988 Kč | 102 959,28 Kč |
| 9 000 | 16,92964 Kč | 152 366,76 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


