Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC050F/13.2-2

DigiKey Part Number
NANOSMDC050F/13.2-2TR-ND - Tape & Reel (TR)
NANOSMDC050F/13.2-2CT-ND - Cut Tape (CT)
NANOSMDC050F/13.2-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC050F/13.2-2
Description
PTC RESET FUSE 13.2V 500MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC050F/13.2-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1.1 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.029" (0.74mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
59,70200 Kč48,51 Kč
108,96600 Kč89,66 Kč
507,42900 Kč371,45 Kč
1006,85580 Kč685,58 Kč
2506,16416 Kč1 541,04 Kč
5005,68626 Kč2 843,13 Kč
1 0005,24341 Kč5 243,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94923 Kč11 847,69 Kč
6 0003,63745 Kč21 824,70 Kč
9 0003,61691 Kč32 552,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč