



S20B-PUDSS-1 | |
|---|---|
DigiKey Part Number | 455-S20B-PUDSS-1-ND |
Manufacturer | |
Manufacturer Product Number | S20B-PUDSS-1 |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S20B-PUDSS-1 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 12,10950 Kč | 1 210,95 Kč |
| 500 | 10,80810 Kč | 5 404,05 Kč |
| 1 430 | 10,03528 Kč | 14 350,45 Kč |
| 5 720 | 9,10036 Kč | 52 054,06 Kč |
| 10 010 | 8,74828 Kč | 87 570,28 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











