



MINISMDC030F-2 | |
|---|---|
DigiKey Part Number | MINISMDC030F-2TR-ND - Tape & Reel (TR) MINISMDC030F-2CT-ND - Cut Tape (CT) MINISMDC030F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC030F-2 |
Description | PTC RESET FUSE 30V 300MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.75 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.035" (0.89mm) |
Current - Trip (It) 600 mA | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,50000 Kč | 52,50 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,42490 Kč | 742,49 Kč |
| 250 | 6,67484 Kč | 1 668,71 Kč |
| 500 | 6,15704 Kč | 3 078,52 Kč |
| 1 000 | 5,67744 Kč | 5 677,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,48560 Kč | 8 971,20 Kč |
| 4 000 | 4,13251 Kč | 16 530,04 Kč |
| 6 000 | 3,94762 Kč | 23 685,72 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |








