



MINISMDC020F-2 | |
|---|---|
DigiKey Part Number | MINISMDC020F-2TR-ND - Tape & Reel (TR) MINISMDC020F-2CT-ND - Cut Tape (CT) MINISMDC020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC020F-2 |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC020F-2 Models |
Category | Time to Trip 20 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.89mm) |
Current - Trip (It) 400 mA | Approval Agency CSA, TUV, UL |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSD020302RZ | Excel Cell Electronic Co., Ltd. | 1 889 | 5916-ERFSD020302RZCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 7,13520 Kč | 356,76 Kč |
| 100 | 6,58500 Kč | 658,50 Kč |
| 250 | 5,91976 Kč | 1 479,94 Kč |
| 500 | 5,46032 Kč | 2 730,16 Kč |
| 1 000 | 5,03553 Kč | 5 035,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,97870 Kč | 7 957,40 Kč |
| 4 000 | 3,66583 Kč | 14 663,32 Kč |
| 6 000 | 3,49347 Kč | 20 960,82 Kč |
| 10 000 | 3,45942 Kč | 34 594,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










