



MINIASMDC260F/12-2 | |
|---|---|
DigiKey Part Number | MINIASMDC260F/12-2-ND |
Manufacturer | |
Manufacturer Product Number | MINIASMDC260F/12-2 |
Description | PTC RESET FUSE 12V 2.6A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 5 | 12,92400 Kč | 64,62 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 50 | 9,87660 Kč | 493,83 Kč |
| 100 | 9,11470 Kč | 911,47 Kč |
| 250 | 8,19268 Kč | 2 048,17 Kč |
| 500 | 7,55610 Kč | 3 778,05 Kč |
| 1 500 | 6,64169 Kč | 9 962,53 Kč |
| 6 000 | 5,85716 Kč | 35 142,96 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











