
B240AF-13 | |
|---|---|
DigiKey Part Number | 31-B240AF-13TR-ND - Tape & Reel (TR) 31-B240AF-13CT-ND - Cut Tape (CT) 31-B240AF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240AF-13 |
Description | DIODE SCHOTTKY 40V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 3,05440 Kč | 305,44 Kč |
| 500 | 2,27004 Kč | 1 135,02 Kč |
| 1 000 | 1,95702 Kč | 1 957,02 Kč |
| 2 000 | 1,80199 Kč | 3 603,98 Kč |
| 5 000 | 1,57058 Kč | 7 852,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10555 Kč | 11 055,50 Kč |
| 20 000 | 1,07355 Kč | 21 471,00 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











