


CMZ5339B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5339BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5339B TR13 PBFREE |
Description | 5.6V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 2 W ±5% Surface Mount SMC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,22926 Kč | 21 687,78 Kč |
| 6 000 | 6,70120 Kč | 40 207,20 Kč |
| 9 000 | 6,43225 Kč | 57 890,25 Kč |
| 15 000 | 6,29940 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 7,22926 Kč |
|---|---|
| Unit Price with VAT: | 8,74740 Kč |




