


CMZ5339BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5339BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5339BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5339BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5339BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 100 | 13,57310 Kč | 1 357,31 Kč |
| 500 | 10,62120 Kč | 5 310,60 Kč |
| 1 000 | 9,67105 Kč | 9 671,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46394 Kč | 25 391,82 Kč |
| 6 000 | 7,85644 Kč | 47 138,64 Kč |
| 9 000 | 7,54698 Kč | 67 922,82 Kč |
| 15 000 | 7,19942 Kč | 107 991,30 Kč |
| 21 000 | 6,99370 Kč | 146 867,70 Kč |
| 30 000 | 6,92934 Kč | 207 880,20 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |









