Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSR-7-20-25

DigiKey Part Number
HE535-ND
Manufacturer
Manufacturer Product Number
MDSR-7-20-25
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.590" (40.39mm)
Size - Body
0.071" Dia x 0.500" L (1.80mm x 12.70mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,46000 Kč214,60 Kč
2519,93120 Kč498,28 Kč
10017,75800 Kč1 775,80 Kč
25016,45656 Kč4 114,14 Kč
50015,55826 Kč7 779,13 Kč
1 00014,73934 Kč14 739,34 Kč
3 00013,60621 Kč40 818,63 Kč
5 00013,14655 Kč65 732,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč