Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Building Automation – Protect/Sense/Control

59166-1-U-00-D

DigiKey Part Number
F7830TR-ND - Tape & Reel (TR)
F7830CT-ND - Cut Tape (CT)
F7830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59166-1-U-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.805" (20.45mm)
Size - Body
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board
0.099" (2.52mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,96400 Kč219,64 Kč
2520,40160 Kč510,04 Kč
10018,17380 Kč1 817,38 Kč
25016,84376 Kč4 210,94 Kč
50015,92530 Kč7 962,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,63701 Kč21 955,51 Kč
3 00013,93056 Kč41 791,68 Kč
4 50013,55454 Kč60 995,43 Kč
7 50013,11829 Kč98 387,18 Kč
10 50012,90327 Kč135 484,33 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč