


59165-1-U-00-D | |
|---|---|
DigiKey Part Number | HE565TR-ND - Tape & Reel (TR) HE565CT-ND - Cut Tape (CT) HE565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59165-1-U-00-D |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.795" (20.19mm) | |
Size - Body | 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm) | |
Height Above Board | 0.099" (2.52mm) | |
Operating Temperature | -40°C ~ 105°C | |
Capacitance | 0.3 pF | |
Current - Carry | 800mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,77540 Kč | 2 077,54 Kč |
| 250 | 19,25348 Kč | 4 813,37 Kč |
| 500 | 18,20526 Kč | 9 102,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,06187 Kč | 22 592,81 Kč |
| 3 000 | 14,33680 Kč | 43 010,40 Kč |
| 4 500 | 13,95093 Kč | 62 779,18 Kč |
| 7 500 | 13,50337 Kč | 101 275,28 Kč |
| 10 500 | 13,30485 Kč | 139 700,92 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




