MAC15NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC8SNG

DigiKey Part Number
MAC8SNGOS-ND
Manufacturer
Manufacturer Product Number
MAC8SNG
Description
TRIAC SENS GATE 800V 8A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
139,57000 Kč39,57 Kč
1025,23900 Kč252,39 Kč
10017,08840 Kč1 708,84 Kč
50013,59620 Kč6 798,10 Kč
1 00012,47339 Kč12 473,39 Kč
2 00011,70380 Kč23 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,57000 Kč
Unit Price with VAT:47,87970 Kč